A22NW-2BM-TAA-P100-AE

Heilind Number:OMIA22NW-2BM-TAA-P100-AE
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2BM-TAA-P100-AE
ECAD Model:
3D Model

Description:

PSHIN SEL, PLAS BZL, BLUE, 1 N A22NW2BMTAAP100AE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2BM-TAA-P100-AE
Series:A22NW
Cap Color:Blue
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Manual
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Plastic
Current Rating:10 A
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:OFF-ON
Illumination Type:LED
Illumination Color:Blue
Termination Method:Push-In
Number of Positions:2
Contact Configuration:SPST-NO
SKU:OMIA22NW-2BM-TAA-P100-AE

Detailed Description

The Omron A22NW2BMTAAP100AE is a high-performance rotary switch designed for reliable operation in industrial settings. Featuring a durable plastic bezel in a striking blue color, this panel-mount switch is not only visually appealing but also built to withstand tough environments with its IP66 rating. The switch offers a single-pole, single-throw normally open contact configuration, with a convenient lever actuator for easy operation. With two positions and a round actuator shape, it provides precise control in applications where accuracy is essential. The blue LED illumination not only enhances visibility but also adds a modern touch to any control panel. Rated for 10A at 24VDC, this switch is suitable for a wide range of power control applications. Perfect for machinery, automation systems, and more, the A22NW series sets the standard for quality and performance in rotary switches.