A22NW-2BM-TGA-G101-GA

Heilind Number:OMIA22NW-2BM-TGA-G101-GA
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2BM-TGA-G101-GA
ECAD Model:
3D Model

Description:

ASSM SEL PLAS BZL GREN 2 N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2BM-TGA-G101-GA
Series:A22NW
Cap Color:Green
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Manual
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Plastic
Current Rating:10 A
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:OFF-ON
Illumination Type:LED
Illumination Color:Green
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NO
SKU:OMIA22NW-2BM-TGA-G101-GA

Detailed Description

Introducing the A22NW-2BM-TGA-G101-GA, a high-performance rotary switch designed for demanding industrial applications. This panel-mount switch features a durable plastic bezel in a vibrant green color, ensuring visibility and aesthetics. With an IP66 rating, it guarantees protection against dust and water ingress, making it suitable for harsh environments. The DPST-NO contact configuration and 10A current rating offer reliable switching capabilities. The round lever actuator and OFF-ON switch function provide easy operation. Illuminated by energy-efficient green LEDs, this switch not only enhances visibility but also adds a touch of sophistication to control panels. With a 22mm switch diameter and 24VDC voltage rating, it meets standard industrial requirements. Ideal for machinery, control systems, and more, the A22NW series exemplifies quality and performance in rotary switches.