A22NW-2BM-TRA-G101-RE

Heilind Number:OMIA22NW-2BM-TRA-G101-RE
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2BM-TRA-G101-RE
ECAD Model:
3D Model

Description:

ASSM SEL PLAS BZL RED 2 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2BM-TRA-G101-RE
Series:A22NW
Mount Type:Panel Mount
Termination Method:Screw
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPST-NO
Actuator Type:Lever
Number of Positions:2
Actuator Shape:Round
Cap Color:Red
Switch Function:OFF-ON
Current Rating:10 A
Illumination Color:Red
Voltage Rating:24 VDC
Bezel Material:Plastic
Illumination Type:LED
Reset Method:Manual
Switch Diameter:22 mm
SKU:OMIA22NW-2BM-TRA-G101-RE

Detailed Description

Introducing the A22NW-2BM-TRA-G101-RE, a high-performance rotary switch built for durability and reliability in industrial settings. This panel-mount switch features a rugged plastic bezel in a striking red color, adding a pop of visual distinction to any control panel. With an IP66 rating, it is resistant to dust and water ingress, ensuring seamless operation even in harsh environments. The DPST-NO contact configuration and OFF-ON switch function provide precise control over two positions, while the 22mm switch diameter and round lever actuator offer easy and intuitive operation. Illuminated by a vibrant red LED, this switch is not only functional but also visually appealing. Suitable for applications requiring a current rating of 10A and a voltage rating of 24VDC, it guarantees efficient and safe performance. Perfect for use in machinery, equipment, and control systems, the A22NW-2BM-TRA-G101-RE is a versatile and dependable choice for your industrial switching needs.