A22NW-2BM-TRA-G102-RE

Heilind Number:OMIA22NW-2BM-TRA-G102-RE
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2BM-TRA-G102-RE
ECAD Model:
3D Model

Description:

ASSM SEL PLAS BZL RED 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2BM-TRA-G102-RE
Series:A22NW
Mount Type:Panel Mount
Termination Method:Screw
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Lever
Number of Positions:2
Actuator Shape:Round
Cap Color:Red
Switch Function:OFF-ON, ON-OFF
Current Rating:10 A
Illumination Color:Red
Voltage Rating:24 VDC
Bezel Material:Plastic
Illumination Type:LED
Reset Method:Manual
Switch Diameter:22 mm
SKU:OMIA22NW-2BM-TRA-G102-RE

Detailed Description

The ASSM SEL PLAS BZL RED 1 NO/NC A22NW Panel Mount Switch offers versatile functionality with its dual SPST-NC and SPST-NO contact configuration, making it ideal for diverse control applications. Featuring a durable plastic bezel in a striking red color and IP66 rating, this switch ensures reliable performance even in harsh environments. The lever actuator design and round shape provide ergonomic operation, while the bright red LED illumination enhances visibility. With a 10A current rating and 24VDC voltage rating, it guarantees efficient power control. Its OFF-ON and ON-OFF switch function, along with manual reset method, allow for precise and convenient operation. Perfect for industrial settings, the A22NW2BMTRAG102RE is a dependable choice in the Rotary Switches category.