A22NW-2BM-TRA-P002-RC

Heilind Number:OMIA22NW-2BM-TRA-P002-RC
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2BM-TRA-P002-RC
ECAD Model:
3D Model

Description:

PSHIN SEL, PLAS BZL, RED, 1 NC A22NW2BMTRAP002RC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2BM-TRA-P002-RC
Series:A22NW
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Manual
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Plastic
Current Rating:10 A
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:ON-OFF
Illumination Type:LED
Illumination Color:Red
Termination Method:Push-In
Number of Positions:2
Contact Configuration:SPST-NC
SKU:OMIA22NW-2BM-TRA-P002-RC

Detailed Description

Introducing the A22NW2BMTRAP002RC, a high-performance rotary switch designed for seamless panel mounting applications. Boasting a durable plastic bezel in a striking red hue, this switch not only guarantees reliability but also adds a pop of color to any control panel. Featuring a single-pole, single-throw normally closed contact configuration, it ensures efficient ON-OFF functionality with a rated current of 10 A and a voltage rating of 24 VDC. The illuminated design, with a vibrant red LED, enhances visibility even in low-light environments, while the manual reset method offers convenience in operation. With a compact 22 mm switch diameter and a round lever actuator, the A22NW2BMTRAP002RC combines sleek design with robust performance, making it a must-have in the realm of rotary switches. Ideal for various industrial and commercial settings, this switch is the epitome of functionality and style. Elevate your control system with the A22NW2BMTRAP002RC.