A22NW-2BM-TYA-P102-YA

Heilind Number:OMIA22NW-2BM-TYA-P102-YA
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2BM-TYA-P102-YA
ECAD Model:
3D Model

Description:

PSHINSEL PLAS BZL YLLW 1 NO/NC A22NW2BMTYAP102YA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2BM-TYA-P102-YA
Series:A22NW
Mount Type:Panel Mount
Termination Method:Push-In
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Lever
Number of Positions:2
Actuator Shape:Round
Cap Color:Yellow
Switch Function:OFF-ON, ON-OFF
Current Rating:10 A
Illumination Color:Yellow
Voltage Rating:24 VDC
Bezel Material:Plastic
Illumination Type:LED
Reset Method:Manual
Switch Diameter:22 mm
SKU:OMIA22NW-2BM-TYA-P102-YA

Detailed Description

The PSHINSEL PLAS BZL YLLW 1 NO/NC A22NW2BMTYAP102YA is a highly durable and versatile rotary switch designed for panel mount installations. With an IP66 rating, it ensures reliable performance even in harsh environments. Featuring a yellow cap and LED illumination, it provides clear visibility and adds a pop of color to any control panel. The switch offers SPST-NC and SPST-NO contact configurations, making it suitable for a variety of applications. Its lever actuator and round shape allow for easy operation, while the OFF-ON and ON-OFF switch functions offer flexibility in usage. With a current rating of 10 A and voltage rating of 24 VDC, this switch is capable of handling power efficiently. The bezel made of high-quality plastic and manual reset method ensure long-lasting durability. Perfect for industrial and commercial settings, the A22NW2BMTYAP102YA is a reliable choice for your switching needs.