A22NW-2ML-TAA-G100-AC

Heilind Number:OMIA22NW-2ML-TAA-G100-AC
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2ML-TAA-G100-AC
ECAD Model:
3D Model

Description:

ASSM SEL BM BZL BLUE 1 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2ML-TAA-G100-AC
Series:A22NW
Cap Color:Blue
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Automatic
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Brushed Metal
Current Rating:10 A
Reset Position:Left
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:OFF-MOM
Illumination Type:LED
Illumination Color:Blue
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NO
SKU:OMIA22NW-2ML-TAA-G100-AC

Detailed Description

The A22NW series presents the A22NW-2ML-TAA-G100-AC, a robust panel mount rotary switch designed for industrial applications. Featuring a durable brushed metal bezel in striking blue, this switch ensures both reliability and visual appeal. With an IP66 rating, it guarantees protection against dust and water ingress, making it suitable for harsh environments. The SPST-NO contact configuration and 10A current rating offer efficient and safe operation. The round lever actuator with blue LED illumination not only enhances visibility but also adds a modern touch. Designed for OFF-MOM switch function, it provides easy and intuitive control. The automatic reset method with the reset position on the left ensures convenient operation. With a 22mm switch diameter and 24VDC voltage rating, this rotary switch is a versatile and essential component in any control panel setup.