A22NW-2ML-TAA-G101-AE

Heilind Number:OMIA22NW-2ML-TAA-G101-AE
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2ML-TAA-G101-AE
ECAD Model:
3D Model

Description:

ASSM SEL BM BZL BLUE 2 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2ML-TAA-G101-AE
Series:A22NW
Cap Color:Blue
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Automatic
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Brushed Metal
Current Rating:10 A
Reset Position:Left
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:OFF-MOM
Illumination Type:LED
Illumination Color:Blue
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NO
SKU:OMIA22NW-2ML-TAA-G101-AE

Detailed Description

The A22NW-2ML-TAA-G101-AE is a high-performance rotary switch designed for industrial applications. Featuring a durable Panel Mount construction with Screw termination, this switch is built for reliability in harsh environments with its IP66 rating. The switch offers Dual Pole Single Throw Normally Open contact configuration and is operated by a sturdy Lever actuator. With two positions and a round actuator shape, it provides precise control. The blue LED illumination not only enhances visibility but also adds a touch of modernity. Capable of handling up to 10A at 24VDC, it ensures efficient power transmission. The Brushed Metal bezel adds a sleek look while the Automatic reset function, positioned to the left, enhances user convenience. With a standard 22mm switch diameter, it fits seamlessly into panels. This A22NW series switch is ideal for applications requiring reliable and illuminated control functions.