A22NW-2ML-TAA-G102-AB

Heilind Number:OMIA22NW-2ML-TAA-G102-AB
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2ML-TAA-G102-AB
ECAD Model:
3D Model

Description:

ASSM SEL BM BZL BLUE 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2ML-TAA-G102-AB
Series:A22NW
Cap Color:Blue
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Automatic
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Brushed Metal
Current Rating:10 A
Reset Position:Left
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:OFF-MOM, ON-MOM
Illumination Type:LED
Illumination Color:Blue
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC, SPST-NO
SKU:OMIA22NW-2ML-TAA-G102-AB

Detailed Description

The A22NW-2ML-TAA-G102-AB is a high-quality illuminated selector switch designed for reliable performance in industrial settings. Featuring a durable brushed metal bezel in a striking blue color, this switch not only enhances the aesthetics of control panels but also meets IP66 standards for dust and water resistance. With a versatile SPST-NC and SPST-NO contact configuration, it offers flexibility in circuit control. The lever actuator and round shape provide ergonomic operation, while the OFF-MOM and ON-MOM switch functions cater to various applications. Illuminated by energy-efficient blue LEDs, it ensures clear visibility even in low-light environments. Operating at 24 VDC and with a current rating of 10 A, this switch is suitable for demanding tasks. Its automatic reset method, reset position on the left, and 22 mm switch diameter make it convenient to use. Perfect for rotary switch applications in industrial settings, the A22NW series guarantees reliable performance.