A22NW-2ML-TAA-G102-AE

Heilind Number:OMIA22NW-2ML-TAA-G102-AE
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2ML-TAA-G102-AE
ECAD Model:
3D Model

Description:

ASSM SEL BM BZL BLUE 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2ML-TAA-G102-AE
Series:A22NW
Cap Color:Blue
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Automatic
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Brushed Metal
Current Rating:10 A
Reset Position:Left
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:OFF-MOM, ON-MOM
Illumination Type:LED
Illumination Color:Blue
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC, SPST-NO
SKU:OMIA22NW-2ML-TAA-G102-AE

Detailed Description

The ASSM SEL BM BZL BLUE 1 NO/NC Rotary Switch, A22NW-2ML-TAA-G102-AE, offers dependable control in industrial settings. Part of the A22NW series, it features a Panel Mount design with Screw termination for secure installation. With an IP66 rating, it ensures reliable performance even in harsh environments. The switch's illuminated design, with Blue LED lighting, enhances visibility. Its SPST-NC and SPST-NO contact configurations provide versatile functionality. Operated by a Lever actuator, it offers two positions with a Round shape and Blue cap color for easy identification. The OFF-MOM, ON-MOM switch function, along with a 10A current rating and 24VDC voltage rating, suits various applications. Constructed with Brushed Metal bezel material, it guarantees durability. The Automatic reset method, positioned on the Left, adds convenience. Measuring 22mm in diameter, this rotary switch is ideal for high-reliability industrial control systems.