| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NW-2ML-TAA-G202-AB |
| Series: | A22NW |
| Cap Color: | Blue |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Reset Method: | Automatic |
| Actuator Type: | Lever |
| Actuator Shape: | Round |
| Bezel Material: | Brushed Metal |
| Current Rating: | 10 A |
| Reset Position: | Left |
| Voltage Rating: | 24 VDC |
| Switch Diameter: | 22 mm |
| Switch Function: | ON-MOM |
| Illumination Type: | LED |
| Illumination Color: | Blue |
| Termination Method: | Screw |
| Number of Positions: | 2 |
| Contact Configuration: | DPST-NC |
| SKU: | OMIA22NW-2ML-TAA-G202-AB |
A22NW-2ML-TAA-G202-AB
| Heilind Number: | OMIA22NW-2ML-TAA-G202-AB |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NW-2ML-TAA-G202-AB |
| ECAD Model: |
Specifications
Detailed Description
The ASSM SEL BM BZL BLUE 2 NC Rotary Switch, part of the A22NW series, offers reliable control with its DPST-NC contact configuration and ON-MOM switch function. Designed for panel mount installation using a screw termination method, it ensures IP66 protection, making it suitable for harsh environments. Featuring a round lever actuator with blue illumination, this switch provides clear visibility. With a current rating of 10A and a voltage rating of 24VDC, it guarantees efficient performance. The brushed metal bezel adds durability and a sleek look. The LED illumination, resettable to the left position, enhances usability. Measuring 22mm in diameter, it's ideal for various applications in the aerospace and defense industry.

