A22NW-2ML-TAA-P002-AB

Heilind Number:OMIA22NW-2ML-TAA-P002-AB
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2ML-TAA-P002-AB
ECAD Model:
3D Model

Description:

PSHIN SEL, BM BZL, BLUE, 1 NC A22NW2MLTAAP002AB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2ML-TAA-P002-AB
Series:A22NW
Mount Type:Panel Mount
Termination Method:Push-In
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC
Actuator Type:Lever
Number of Positions:2
Actuator Shape:Round
Cap Color:Blue
Switch Function:ON-MOM
Current Rating:10 A
Illumination Color:Blue
Voltage Rating:24 VDC
Bezel Material:Brushed Metal
Illumination Type:LED
Reset Method:Automatic
Reset Position:Left
Switch Diameter:22 mm
SKU:OMIA22NW-2ML-TAA-P002-AB

Detailed Description

The A22NW2MLTAAP002AB is a high-quality rotary switch designed for reliable performance in demanding environments. Featuring a brushed metal bezel in a sleek blue finish, this panel-mount switch is not only durable but also visually appealing. Its IP66 rating ensures protection against dust and water ingress, making it suitable for use in industrial settings. With a SPST-NC contact configuration and ON-MOM switch function, it offers precise control with a lever actuator. The switch's automatic reset method and left reset position add to its convenience. Illuminated by a vibrant blue LED, it provides clear indication of its status. Operating at 24 VDC, with a current rating of 10 A, it is suitable for a variety of applications. With its 22 mm diameter and round actuator shape, the A22NW2MLTAAP002AB is a versatile choice for any panel installation requiring reliable rotary switching capabilities.