A22NW-2ML-TAA-P002-AC

Heilind Number:OMIA22NW-2ML-TAA-P002-AC
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2ML-TAA-P002-AC
ECAD Model:
3D Model

Description:

PSHIN SEL, BM BZL, BLUE, 1 NC A22NW2MLTAAP002AC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2ML-TAA-P002-AC
Series:A22NW
Mount Type:Panel Mount
Termination Method:Push-In
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC
Actuator Type:Lever
Number of Positions:2
Actuator Shape:Round
Cap Color:Blue
Switch Function:ON-MOM
Current Rating:10 A
Illumination Color:Blue
Voltage Rating:24 VDC
Bezel Material:Brushed Metal
Illumination Type:LED
Reset Method:Automatic
Reset Position:Left
Switch Diameter:22 mm
SKU:OMIA22NW-2ML-TAA-P002-AC

Detailed Description

Introducing the A22NW2MLTAAP002AC, a high-performance push-in selector switch designed for reliable operation in demanding environments. Featuring a rugged brushed metal bezel in a striking blue color, this panel-mount switch offers IP66 protection, ensuring resistance to dust and water ingress. The SPST-NC contact configuration and ON-MOM switch function make it ideal for applications requiring precise control. The lever actuator, with a round shape and blue LED illumination, provides intuitive operation even in low-light conditions. With a current rating of 10A and voltage rating of 24VDC, this switch is suitable for a wide range of industrial and commercial settings. The automatic reset method, with the reset position on the left, enhances safety and convenience. Trust the A22NW2MLTAAP002AC for dependable performance in rotary switches, elevating your control system to new heights.