| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NW-2ML-TAA-P101-AB |
| Series: | A22NW |
| Mount Type: | Panel Mount |
| Termination Method: | Push-In |
| IP Rating: | IP66 |
| Illumination: | Yes |
| Contact Configuration: | DPST-NO |
| Actuator Type: | Lever |
| Number of Positions: | 2 |
| Actuator Shape: | Round |
| Cap Color: | Blue |
| Switch Function: | OFF-MOM |
| Current Rating: | 10 A |
| Illumination Color: | Blue |
| Voltage Rating: | 24 VDC |
| Bezel Material: | Brushed Metal |
| Illumination Type: | LED |
| Reset Method: | Automatic |
| Reset Position: | Left |
| Switch Diameter: | 22 mm |
| SKU: | OMIA22NW-2ML-TAA-P101-AB |
A22NW-2ML-TAA-P101-AB
| Heilind Number: | OMIA22NW-2ML-TAA-P101-AB |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NW-2ML-TAA-P101-AB |
| ECAD Model: |
Specifications
Detailed Description
The A22NW2MLTAAP101AB is a high-performance rotary switch designed for reliable industrial control applications. Featuring a durable panel mount construction with an IP66 rating, this switch is built to withstand harsh environments. Its DPST-NO contact configuration and 10A current rating ensure efficient power control. The blue illuminated lever and LED technology provide clear visual feedback, while the automatic reset function adds convenience. With a 22mm diameter and brushed metal bezel, this switch offers a sleek and professional appearance. Perfect for machinery, automation systems, and more, the A22NW2MLTAAP101AB guarantees seamless operation and long-lasting performance.

