A22NW-2ML-TAA-P101-AD

Heilind Number:OMIA22NW-2ML-TAA-P101-AD
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2ML-TAA-P101-AD
ECAD Model:
3D Model

Description:

PSHIN SEL, BM BZL, BLUE, 2 NO A22NW2MLTAAP101AD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2ML-TAA-P101-AD
Series:A22NW
Mount Type:Panel Mount
Termination Method:Push-In
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPST-NO
Actuator Type:Lever
Number of Positions:2
Actuator Shape:Round
Cap Color:Blue
Switch Function:OFF-MOM
Current Rating:10 A
Illumination Color:Blue
Voltage Rating:24 VDC
Bezel Material:Brushed Metal
Illumination Type:LED
Reset Method:Automatic
Reset Position:Left
Switch Diameter:22 mm
SKU:OMIA22NW-2ML-TAA-P101-AD

Detailed Description

Introducing the A22NW-2ML-TAA-P101-AD, a high-performance rotary switch designed for precision control in industrial settings. This sleek panel mount switch features a durable brushed metal bezel in a striking blue hue, making it both visually appealing and ruggedly functional. With an IP66 rating, it ensures reliable operation even in harsh environments. The DPST-NO contact configuration and 10A current rating guarantee efficient power handling, while the 24VDC voltage rating caters to a wide range of applications. Illuminated by a vibrant blue LED, this switch offers clear visibility in low-light conditions, with an OFF-MOM switch function for intuitive operation. The automatic reset method, coupled with a left reset position, enhances convenience and safety. Whether it's for machinery control or automation systems, the A22NW series sets the standard for performance and reliability in rotary switches.