A22NW-2ML-TGA-G101-GD

Heilind Number:OMIA22NW-2ML-TGA-G101-GD
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2ML-TGA-G101-GD
ECAD Model:
3D Model

Description:

ASSM SEL BM BZL GREN 2 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2ML-TGA-G101-GD
Series:A22NW
Mount Type:Panel Mount
Termination Method:Screw
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPST-NO
Actuator Type:Lever
Number of Positions:2
Actuator Shape:Round
Cap Color:Green
Switch Function:OFF-MOM
Current Rating:10 A
Illumination Color:Green
Voltage Rating:24 VDC
Bezel Material:Brushed Metal
Illumination Type:LED
Reset Method:Automatic
Reset Position:Left
Switch Diameter:22 mm
SKU:OMIA22NW-2ML-TGA-G101-GD

Detailed Description

The A22NW-2ML-TGA-G101-GD is a high-performance rotary switch designed for reliable operation in industrial environments. Featuring a rugged Panel Mount construction and an IP66 rating, this switch ensures durability and protection against dust and water ingress. The switch offers DPST-NO contact configuration with a Lever actuator, allowing for precise control in critical applications. With a 22mm switch diameter and a stylish Brushed Metal bezel, it not only provides functionality but also adds a touch of sophistication to any panel. The green LED illumination not only enhances visibility but also indicates the switch's status, making it ideal for use in low-light conditions. Rated for 10A at 24VDC, it can handle high current loads with ease. The automatic reset method and left reset position further enhance convenience and user-friendliness. Perfect for applications in the aerospace, defense, and industrial sectors, the A22NW2MLTGAG101GD sets a new standard for rotary switches.