A22NW-2ML-TGA-G101-GE

Heilind Number:OMIA22NW-2ML-TGA-G101-GE
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2ML-TGA-G101-GE
ECAD Model:
3D Model

Description:

ASSM SEL BM BZL GREN 2 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2ML-TGA-G101-GE
Series:A22NW
Mount Type:Panel Mount
Termination Method:Screw
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPST-NO
Actuator Type:Lever
Number of Positions:2
Actuator Shape:Round
Cap Color:Green
Switch Function:OFF-MOM
Current Rating:10 A
Illumination Color:Green
Voltage Rating:24 VDC
Bezel Material:Brushed Metal
Illumination Type:LED
Reset Method:Automatic
Reset Position:Left
Switch Diameter:22 mm
SKU:OMIA22NW-2ML-TGA-G101-GE

Detailed Description

The A22NW-2ML-TGA-G101-GE is a high-performance rotary switch designed for demanding industrial applications. Featuring a robust Panel Mount construction with an IP66 rating, it ensures reliable operation even in harsh environments. This switch offers DPST-NO contact configuration with a Lever actuator for precise control. The Round actuator shape and Green cap color make it easy to identify and operate. With a current rating of 10A and voltage rating of 24VDC, it can handle heavy loads with ease. The automatic reset method with the reset position on the left provides convenience. Illuminated with green LED, it offers clear indication of the switch status. Crafted from Brushed Metal, the bezel adds durability and a sleek look. Perfect for use in machinery, control panels, and more, this rotary switch is a reliable choice for industrial professionals.