A22NW-2ML-TGA-G102-GA

Heilind Number:OMIA22NW-2ML-TGA-G102-GA
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2ML-TGA-G102-GA
ECAD Model:
3D Model

Description:

ASSM SEL BM BZL GREN 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2ML-TGA-G102-GA
Series:A22NW
Mount Type:Panel Mount
Termination Method:Screw
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Lever
Number of Positions:2
Actuator Shape:Round
Cap Color:Green
Switch Function:OFF-MOM, ON-MOM
Current Rating:10 A
Illumination Color:Green
Voltage Rating:24 VDC
Bezel Material:Brushed Metal
Illumination Type:LED
Reset Method:Automatic
Reset Position:Left
Switch Diameter:22 mm
SKU:OMIA22NW-2ML-TGA-G102-GA

Detailed Description

The ASSM SEL BM BZL GREN 1 NO/NC rotary switch, part of the A22NW series, is designed for reliable panel mounting with a screw termination method, ensuring secure installation. With an IP66 rating, it offers protection against dust and water ingress, making it suitable for various environments. Featuring a green illuminated lever actuator and a brushed metal bezel, this switch not only provides visual indication but also adds a touch of sophistication to any panel. The contact configuration includes SPST-NC and SPST-NO options, offering versatility in usage. Operating as an OFF-MOM and ON-MOM switch with a current rating of 10A and voltage rating of 24VDC, it is suitable for control applications. The automatic reset method and left reset position enhance user convenience. With a 22mm switch diameter and LED illumination type, this rotary switch is a dependable choice in the Rotary Switches category.