A22NW-2ML-TGA-G102-GD

Heilind Number:OMIA22NW-2ML-TGA-G102-GD
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2ML-TGA-G102-GD
ECAD Model:
3D Model

Description:

ASSM SEL BM BZL GREN 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2ML-TGA-G102-GD
Series:A22NW
Cap Color:Green
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Automatic
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Brushed Metal
Current Rating:10 A
Reset Position:Left
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:OFF-MOM, ON-MOM
Illumination Type:LED
Illumination Color:Green
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC, SPST-NO
SKU:OMIA22NW-2ML-TGA-G102-GD

Detailed Description

The A22NW Series ASSM SEL BM BZL GREN 1 NO/NC rotary switch offers reliable control in industrial settings. Featuring a durable brushed metal bezel and a waterproof IP66 rating, this panel-mount switch ensures long-lasting performance even in harsh environments. With SPST-NC and SPST-NO contact configurations, it provides versatility in circuit control. The green illuminated lever, illuminated by energy-efficient LED technology, allows for easy visibility in low-light conditions. Operating at 24VDC and 10A, it can handle high-power applications with ease. The OFF-MOM and ON-MOM switch functions offer convenient operation, while the automatic reset method and left reset position enhance user convenience. With a 22mm switch diameter and round actuator shape, this rotary switch is suitable for a wide range of industrial applications.