A22NW-2ML-TGA-G102-GE

Heilind Number:OMIA22NW-2ML-TGA-G102-GE
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2ML-TGA-G102-GE
ECAD Model:
3D Model

Description:

ASSM SEL BM BZL GREN 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2ML-TGA-G102-GE
Series:A22NW
Cap Color:Green
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Automatic
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Brushed Metal
Current Rating:10 A
Reset Position:Left
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:OFF-MOM, ON-MOM
Illumination Type:LED
Illumination Color:Green
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC, SPST-NO
SKU:OMIA22NW-2ML-TGA-G102-GE

Detailed Description

Upgrade your control panel with the A22NW Series ASSM SEL BM BZL GREN 1 NO/NC Rotary Switch. Designed for easy panel mounting with a screw termination method, this switch ensures secure installation. Its IP66 rating guarantees protection against dust and water ingress, making it suitable for various industrial environments. Featuring a SPST-NC and SPST-NO contact configuration and a Lever actuator type, it offers precise control. The round actuator shape and green cap color not only enhance visibility but also add a touch of sophistication to your setup. With OFF-MOM and ON-MOM switch functions, it provides versatile operation. This switch has a current rating of 10A and a voltage rating of 24VDC, suitable for demanding applications. The brushed metal bezel material ensures durability, while the LED illumination in green adds a modern flair. The automatic reset method with the reset position on the left offers convenience. Measuring 22mm in diameter, this rotary switch is a reliable choice in the category of Switches. Rest assured of its quality as it doesn't fall under the hi-rel category. Upgrade to the A22NW2MLTGAG102GE and experience efficient and stylish control panel management.