A22NW-2ML-TGA-P102-GD

Heilind Number:OMIA22NW-2ML-TGA-P102-GD
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2ML-TGA-P102-GD
ECAD Model:
3D Model

Description:

PSHINSEL BM BZL GREN 1 NO/NC A22NW2MLTGAP102GD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2ML-TGA-P102-GD
Series:A22NW
Cap Color:Green
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Automatic
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Brushed Metal
Current Rating:10 A
Reset Position:Left
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:OFF-MOM, ON-MOM
Illumination Type:LED
Illumination Color:Green
Termination Method:Push-In
Number of Positions:2
Contact Configuration:SPST-NC, SPST-NO
SKU:OMIA22NW-2ML-TGA-P102-GD

Detailed Description

Introducing the A22NW Series PSHINSEL BM BZL GREN 1 NO/NC Switch, a versatile and robust panel-mounted solution for efficient control. This switch, featuring a sleek Brushed Metal bezel in a striking Green hue, offers dual SPST-NC and SPST-NO contact configurations with a current rating of 10A and a voltage rating of 24VDC. Its Push-In termination method ensures easy installation, while the IP66 rating guarantees durability in various environments. The Lever actuator, illuminated by a vibrant Green LED, allows for clear visibility, perfect for ON-MOM and OFF-MOM switch functions. With a compact 22mm diameter and automatic reset mechanism, this switch is ideal for applications in Rotary Switches, hi-rel situations, and more. Upgrade to the A22NW2MLTGAP102GD for reliable performance and sleek design.