A22NW-2ML-TGA-P102-GE

Heilind Number:OMIA22NW-2ML-TGA-P102-GE
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2ML-TGA-P102-GE
ECAD Model:
3D Model

Description:

PSHINSEL BM BZL GREN 1 NO/NC A22NW2MLTGAP102GE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2ML-TGA-P102-GE
Series:A22NW
Cap Color:Green
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Automatic
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Brushed Metal
Current Rating:10 A
Reset Position:Left
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:OFF-MOM, ON-MOM
Illumination Type:LED
Illumination Color:Green
Termination Method:Push-In
Number of Positions:2
Contact Configuration:SPST-NC, SPST-NO
SKU:OMIA22NW-2ML-TGA-P102-GE

Detailed Description

Experience the pinnacle of industrial control with the A22NW Series Panel Mount Push-In Rotary Switch. This meticulously crafted switch, A22NW-2ML-TGA-P102-GE, boasts a rugged Brushed Metal bezel and a sleek Round actuator lever in a vibrant Green cap color, adding a touch of sophistication to any panel. With an IP66 rating, it ensures reliable performance even in harsh environments. The SPST-NC and SPST-NO contact configurations provide versatile functionality, while the OFF-MOM, ON-MOM switch function allows for precise control. Illuminated by a vibrant Green LED, this switch offers enhanced visibility. Its 22mm switch diameter and 24VDC voltage rating make it suitable for various applications. The A22NW Series sets the standard for quality and durability in rotary switches, making it a top choice for professionals in the field. Elevate your control systems with this exceptional device.