A22NW-2ML-TRA-G002-RB

Heilind Number:OMIA22NW-2ML-TRA-G002-RB
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2ML-TRA-G002-RB
ECAD Model:
3D Model

Description:

ASSM SEL BM BZL RED 1 NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2ML-TRA-G002-RB
Series:A22NW
Mount Type:Panel Mount
Termination Method:Screw
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC
Actuator Type:Lever
Number of Positions:2
Actuator Shape:Round
Cap Color:Red
Switch Function:ON-MOM
Current Rating:10 A
Illumination Color:Red
Voltage Rating:24 VDC
Bezel Material:Brushed Metal
Illumination Type:LED
Reset Method:Automatic
Reset Position:Left
Switch Diameter:22 mm
SKU:OMIA22NW-2ML-TRA-G002-RB

Detailed Description

The A22NW-2ML-TRA-G002-RB is a high-quality panel mount rotary switch designed for reliable performance in industrial settings. This switch features a sturdy brushed metal bezel in a striking red color, ensuring durability and visibility. With an IP66 rating, it offers protection against dust and water ingress, making it suitable for use in demanding environments. The SPST-NC contact configuration and ON-MOM switch function provide precise control, while the lever actuator allows for easy operation. Illuminated by a vibrant red LED, this switch is not only functional but also visually appealing. With a current rating of 10A and voltage rating of 24VDC, it is capable of handling power-intensive applications. The automatic reset method and left reset position enhance convenience and safety. Whether used in machinery, control panels, or other equipment, the A22NW series rotary switch guarantees dependable performance.