A22NW-2ML-TRA-G002-RD

Heilind Number:OMIA22NW-2ML-TRA-G002-RD
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2ML-TRA-G002-RD
ECAD Model:
3D Model

Description:

ASSM SEL BM BZL RED 1 NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2ML-TRA-G002-RD
Series:A22NW
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Automatic
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Brushed Metal
Current Rating:10 A
Reset Position:Left
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Red
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC
SKU:OMIA22NW-2ML-TRA-G002-RD

Detailed Description

The A22NW 22mm Panel Mount Rotary Switch, SKU A22NW-2ML-TRA-G002-RD, offers reliable control in industrial settings. Featuring a sturdy Brushed Metal Bezel in striking red, this switch is not only durable but also visually distinct. With an IP66 rating, it ensures protection against dust and water ingress, making it suitable for harsh environments. The SPST-NC contact configuration, along with a 10A current rating and 24VDC voltage rating, guarantees efficient performance. The LED illumination in red allows for clear visibility, while the ON-MOM switch function and automatic reset method enhance user convenience. With a round lever actuator and 2-position control, it provides precise operation. Perfect for applications requiring high-quality rotary switches, the A22NW is a reliable choice in the A22NW series.