A22NW-2ML-TRA-G100-RB

Heilind Number:OMIA22NW-2ML-TRA-G100-RB
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2ML-TRA-G100-RB
ECAD Model:
3D Model

Description:

ASSM SEL BM BZL RED 1 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2ML-TRA-G100-RB
Series:A22NW
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Automatic
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Brushed Metal
Current Rating:10 A
Reset Position:Left
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:OFF-MOM
Illumination Type:LED
Illumination Color:Red
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NO
SKU:OMIA22NW-2ML-TRA-G100-RB

Detailed Description

The A22NW-2ML-TRA-G100-RB is a high-quality rotary switch designed for industrial applications, featuring a durable brushed metal bezel and a vibrant red cap for easy visibility. With an IP66 rating, it ensures reliable performance even in harsh environments. This panel-mount switch has a screw termination method for secure installation. The SPST-NO contact configuration and OFF-MOM switch function provide precise control. Illuminated by a red LED, it offers clear indication of power status. Operating at 24VDC and 10A, it can handle demanding loads. The automatic reset method and left reset position enhance convenience. With a 22mm switch diameter, it is compact yet easy to operate, making it ideal for control panels in various industries. Upgrade your machinery with the A22NW2MLTRAG100RB for efficient and dependable performance.