A22NW-2ML-TRA-G100-RE

Heilind Number:OMIA22NW-2ML-TRA-G100-RE
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2ML-TRA-G100-RE
ECAD Model:
3D Model

Description:

ASSM SEL BM BZL RED 1 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2ML-TRA-G100-RE
Series:A22NW
Mount Type:Panel Mount
Termination Method:Screw
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NO
Actuator Type:Lever
Number of Positions:2
Actuator Shape:Round
Cap Color:Red
Switch Function:OFF-MOM
Current Rating:10 A
Illumination Color:Red
Voltage Rating:24 VDC
Bezel Material:Brushed Metal
Illumination Type:LED
Reset Method:Automatic
Reset Position:Left
Switch Diameter:22 mm
SKU:OMIA22NW-2ML-TRA-G100-RE

Detailed Description

Introducing the A22NW Series Panel Mount Rotary Switch with a striking Red illuminated Lever actuator. This high-quality switch, featuring a durable Brushed Metal bezel, is designed for industrial applications requiring precise control. With an IP66 rating, it ensures reliability in challenging environments. The SPST-NO contact configuration and OFF-MOM switch function offer straightforward operation, while the Automatic reset method and Left reset position enhance convenience. Rated for 10A at 24VDC, it guarantees efficient power handling. The vivid Red LED illumination not only adds visual appeal but also aids in quick identification of the switch status. Perfect for machinery, control panels, and more, the A22NW is a dependable choice for your switching needs.