| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NW-2ML-TRA-G101-RC |
| Series: | A22NW |
| Cap Color: | Red |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Reset Method: | Automatic |
| Actuator Type: | Lever |
| Actuator Shape: | Round |
| Bezel Material: | Brushed Metal |
| Current Rating: | 10 A |
| Reset Position: | Left |
| Voltage Rating: | 24 VDC |
| Switch Diameter: | 22 mm |
| Switch Function: | OFF-MOM |
| Illumination Type: | LED |
| Illumination Color: | Red |
| Termination Method: | Screw |
| Number of Positions: | 2 |
| Contact Configuration: | DPST-NO |
| SKU: | OMIA22NW-2ML-TRA-G101-RC |
A22NW-2ML-TRA-G101-RC
| Heilind Number: | OMIA22NW-2ML-TRA-G101-RC |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NW-2ML-TRA-G101-RC |
| ECAD Model: |
Specifications
Detailed Description
The A22NW-2ML-TRA-G101-RC is a high-performance rotary switch designed for demanding industrial applications. Featuring a durable panel mount construction with an IP66 rating, this switch ensures reliable operation even in harsh environments. Its DPST-NO contact configuration and 10A current rating make it suitable for power control tasks. The red illuminated lever, crafted from brushed metal, not only enhances visibility but also adds a touch of sophistication to any control panel. With a 22mm switch diameter and automatic reset function, this switch offers convenient and efficient operation. Perfect for machinery or equipment requiring precise and robust control, the A22NW series sets the standard for quality and reliability in rotary switches.

