A22NW-2ML-TRA-G101-RD

Heilind Number:OMIA22NW-2ML-TRA-G101-RD
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2ML-TRA-G101-RD
ECAD Model:
3D Model

Description:

ASSM SEL BM BZL RED 2 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2ML-TRA-G101-RD
Series:A22NW
Mount Type:Panel Mount
Termination Method:Screw
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPST-NO
Actuator Type:Lever
Number of Positions:2
Actuator Shape:Round
Cap Color:Red
Switch Function:OFF-MOM
Current Rating:10 A
Illumination Color:Red
Voltage Rating:24 VDC
Bezel Material:Brushed Metal
Illumination Type:LED
Reset Method:Automatic
Reset Position:Left
Switch Diameter:22 mm
SKU:OMIA22NW-2ML-TRA-G101-RD

Detailed Description

The A22NW-2ML-TRA-G101-RD is a high-quality rotary switch designed for panel mount installation. Featuring a durable brushed metal bezel in striking red, this switch is not only visually appealing but also offers reliable performance in industrial environments with its IP66 rating. The switch functions as a DPST-NO contact configuration, with a lever actuator and round shape for easy operation. Illuminated by a bright red LED, it provides clear indication, making it ideal for applications where visibility is crucial. With a current rating of 10A and a voltage rating of 24VDC, it can handle high-power tasks with ease. The automatic reset function, positioned on the left, adds convenience to its operation. Whether used in machinery control or other critical systems, the A22NW2MLTRAG101RD is a dependable choice for rotary switch needs.