A22NW-2ML-TRA-G101-RE

Heilind Number:OMIA22NW-2ML-TRA-G101-RE
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2ML-TRA-G101-RE
ECAD Model:
3D Model

Description:

ASSM SEL BM BZL RED 2 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2ML-TRA-G101-RE
Series:A22NW
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Automatic
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Brushed Metal
Current Rating:10 A
Reset Position:Left
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:OFF-MOM
Illumination Type:LED
Illumination Color:Red
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NO
SKU:OMIA22NW-2ML-TRA-G101-RE

Detailed Description

The A22NW-2ML-TRA-G101-RE is a high-performance rotary switch designed for demanding industrial applications. Featuring a durable brushed metal bezel in striking red, this panel-mount switch is not only rugged but also visually appealing. With an IP66 rating, it ensures reliable operation even in harsh environments. The DPST-NO contact configuration and 10A current rating make it suitable for controlling power circuits. Its lever actuator, round shape, and red LED illumination provide intuitive operation and clear indication of the switch status. The OFF-MOM switch function allows for momentary activation, with automatic reset to the left position. Certified for use in 24VDC systems, the A22NW2MLTRAG101RE is a versatile solution for rotary switch needs in the industrial sector.