A22NW-2ML-TRA-G102-RA

Heilind Number:OMIA22NW-2ML-TRA-G102-RA
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2ML-TRA-G102-RA
ECAD Model:
3D Model

Description:

ASSM SEL BM BZL RED 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2ML-TRA-G102-RA
Series:A22NW
Mount Type:Panel Mount
Termination Method:Screw
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Lever
Number of Positions:2
Actuator Shape:Round
Cap Color:Red
Switch Function:OFF-MOM, ON-MOM
Current Rating:10 A
Illumination Color:Red
Voltage Rating:24 VDC
Bezel Material:Brushed Metal
Illumination Type:LED
Reset Method:Automatic
Reset Position:Left
Switch Diameter:22 mm
SKU:OMIA22NW-2ML-TRA-G102-RA

Detailed Description

The A22NW-2ML-TRA-G102-RA is a meticulously crafted rotary switch designed for panel mounting applications. Featuring an IP66 rating, this switch ensures reliable performance even in harsh environments. It offers versatile functionality with a contact configuration of SPST-NC and SPST-NO, allowing for precise control. The actuator type is a sleek lever, complemented by a round shape and a vibrant red cap color for easy identification. With a switch function of OFF-MOM and ON-MOM, it provides effortless operation. The automatic reset method and left reset position add convenience to its usage. Illuminated by a bright red LED with a voltage rating of 24VDC, this switch combines both style and functionality seamlessly. Ideal for applications requiring a current rating of 10A, it is crafted from high-quality brushed metal bezel material, ensuring durability. The A22NW2MLTRAG102RA from the A22NW series is a standout choice for rotary switches, guaranteeing exceptional performance and longevity.