A22NW-2ML-TRA-G102-RB

Heilind Number:OMIA22NW-2ML-TRA-G102-RB
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2ML-TRA-G102-RB
ECAD Model:
3D Model

Description:

ASSM SEL BM BZL RED 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2ML-TRA-G102-RB
Series:A22NW
Mount Type:Panel Mount
Termination Method:Screw
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Lever
Number of Positions:2
Actuator Shape:Round
Cap Color:Red
Switch Function:OFF-MOM, ON-MOM
Current Rating:10 A
Illumination Color:Red
Voltage Rating:24 VDC
Bezel Material:Brushed Metal
Illumination Type:LED
Reset Method:Automatic
Reset Position:Left
Switch Diameter:22 mm
SKU:OMIA22NW-2ML-TRA-G102-RB

Detailed Description

The A22NW-2ML-TRA-G102-RB is a high-performance rotary switch designed for reliable industrial applications. Featuring a sleek panel mount design, this switch ensures easy installation on control panels. With a durable brushed metal bezel and IP66 rating, it offers excellent protection against harsh environments. The red LED illumination not only enhances visibility but also adds a touch of sophistication. This switch provides versatile operation with SPST-NC and SPST-NO contact configurations, ideal for controlling critical systems. The lever actuator and round shape offer comfortable usage, while the OFF-MOM and ON-MOM switch functions cater to different operational needs. With a current rating of 10A and voltage rating of 24VDC, it can handle demanding loads with ease. The automatic reset method and left reset position further enhance its functionality. Perfect for applications in aerospace, defense, or industrial settings, the A22NW series guarantees reliable performance in every use.