| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NW-2ML-TRA-G202-RC |
| Series: | A22NW |
| Mount Type: | Panel Mount |
| Termination Method: | Screw |
| IP Rating: | IP66 |
| Illumination: | Yes |
| Contact Configuration: | DPST-NC |
| Actuator Type: | Lever |
| Number of Positions: | 2 |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Switch Function: | ON-MOM |
| Current Rating: | 10 A |
| Illumination Color: | Red |
| Voltage Rating: | 24 VDC |
| Bezel Material: | Brushed Metal |
| Illumination Type: | LED |
| Reset Method: | Automatic |
| Reset Position: | Left |
| Switch Diameter: | 22 mm |
| SKU: | OMIA22NW-2ML-TRA-G202-RC |
A22NW-2ML-TRA-G202-RC
| Heilind Number: | OMIA22NW-2ML-TRA-G202-RC |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NW-2ML-TRA-G202-RC |
| ECAD Model: |
Specifications
Detailed Description
The A22NW-2ML-TRA-G202-RC is a high-performance rotary switch designed for reliable control in industrial settings. With a rugged panel mount construction and IP66 rating, it ensures durability and protection against dust and water ingress. Featuring a DPST-NC contact configuration and a 10A current rating, it offers secure and efficient operation. The red LED illumination and ON-MOM switch function provide clear visual feedback, while the automatic reset method and left reset position enhance user convenience. The brushed metal bezel adds a sleek touch to its design, making it suitable for a wide range of applications in machinery, automation, and control systems. Trust in the A22NW series for dependable performance in demanding environments.

