A22NW-2ML-TRA-P101-RB

Heilind Number:OMIA22NW-2ML-TRA-P101-RB
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2ML-TRA-P101-RB
ECAD Model:
3D Model

Description:

PSHIN SEL, BM BZL, RED, 2 NO A22NW2MLTRAP101RB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2ML-TRA-P101-RB
Series:A22NW
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Automatic
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Brushed Metal
Current Rating:10 A
Reset Position:Left
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:OFF-MOM
Illumination Type:LED
Illumination Color:Red
Termination Method:Push-In
Number of Positions:2
Contact Configuration:DPST-NO
SKU:OMIA22NW-2ML-TRA-P101-RB

Detailed Description

Introducing the A22NW Series PSHIN SEL Rotary Switch, a high-quality panel mount switch designed for industrial applications. Featuring a durable brushed metal bezel in a striking red finish, this switch is not only visually appealing but also offers reliable performance. With an IP66 rating, it ensures protection against dust and water ingress, making it suitable for harsh environments. The DPST-NO contact configuration and OFF-MOM switch function provide versatile control options. Illuminated by a bright red LED, it offers enhanced visibility even in low-light conditions. The automatic reset method with a left reset position adds convenience. Operating at a current rating of 10 A and a voltage rating of 24 VDC, this switch is capable of handling demanding tasks with ease. With its round actuator shape and 22 mm switch diameter, it offers a comfortable and ergonomic user experience. Ideal for use in machinery, control panels, and more, the A22NW Series PSHIN SEL Rotary Switch is a reliable choice for your industrial needs.