A22NW-2ML-TRA-P101-RC

Heilind Number:OMIA22NW-2ML-TRA-P101-RC
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2ML-TRA-P101-RC
ECAD Model:
3D Model

Description:

PSHIN SEL, BM BZL, RED, 2 NO A22NW2MLTRAP101RC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2ML-TRA-P101-RC
Series:A22NW
Mount Type:Panel Mount
Termination Method:Push-In
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPST-NO
Actuator Type:Lever
Number of Positions:2
Actuator Shape:Round
Cap Color:Red
Switch Function:OFF-MOM
Current Rating:10 A
Illumination Color:Red
Voltage Rating:24 VDC
Bezel Material:Brushed Metal
Illumination Type:LED
Reset Method:Automatic
Reset Position:Left
Switch Diameter:22 mm
SKU:OMIA22NW-2ML-TRA-P101-RC

Detailed Description

Introducing the A22NW series DPST-NO rotary switch with panel mount installation for seamless integration. This high-quality switch features a rugged brushed metal bezel in a striking red color, perfect for industrial applications. Designed for reliability, it boasts an IP66 rating for protection against dust and water ingress. The lever actuator offers precise control, with a round shape for ergonomic operation. Illuminated with a vibrant red LED, it ensures clear visibility in any environment. With a 10A current rating and 24VDC voltage rating, this switch is built for robust performance. Its OFF-MOM switch function and automatic reset method, with the reset position on the left, provide convenient operation. Ideal for use in machinery, control panels, and more, the A22NW2MLTRAP101RC is the perfect choice for demanding applications. Elevate your setup with this reliable and durable rotary switch.