A22NW-2ML-TRA-P101-RE

Heilind Number:OMIA22NW-2ML-TRA-P101-RE
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2ML-TRA-P101-RE
ECAD Model:
3D Model

Description:

PSHIN SEL, BM BZL, RED, 2 NO A22NW2MLTRAP101RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2ML-TRA-P101-RE
Series:A22NW
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Automatic
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Brushed Metal
Current Rating:10 A
Reset Position:Left
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:OFF-MOM
Illumination Type:LED
Illumination Color:Red
Termination Method:Push-In
Number of Positions:2
Contact Configuration:DPST-NO
SKU:OMIA22NW-2ML-TRA-P101-RE

Detailed Description

The A22NW2MLTRAP101RE, featuring a sleek brushed metal bezel in striking red, is a high-performance rotary switch designed for panel mount installation. With an IP66 rating, it ensures reliable operation even in challenging environments. This switch, part of the A22NW series, boasts a DPST-NO contact configuration and a convenient Push-In termination method. Its round lever actuator and illuminated design, utilizing red LED technology, offer both tactile feedback and visual indication. Perfect for applications requiring a 24 VDC voltage rating and a 10 A current rating, this switch guarantees efficient control. The OFF-MOM switch function and automatic reset method with a left reset position provide ease of use. Ideal for industrial settings, it is a dependable choice for rotary switch needs.