A22NW-2ML-TRA-P102-RB

Heilind Number:OMIA22NW-2ML-TRA-P102-RB
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2ML-TRA-P102-RB
ECAD Model:
3D Model

Description:

PSHINSEL BM BZL RED 1 NO/NC A22NW2MLTRAP102RB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2ML-TRA-P102-RB
Series:A22NW
Mount Type:Panel Mount
Termination Method:Push-In
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Lever
Number of Positions:2
Actuator Shape:Round
Cap Color:Red
Switch Function:OFF-MOM, ON-MOM
Current Rating:10 A
Illumination Color:Red
Voltage Rating:24 VDC
Bezel Material:Brushed Metal
Illumination Type:LED
Reset Method:Automatic
Reset Position:Left
Switch Diameter:22 mm
SKU:OMIA22NW-2ML-TRA-P102-RB

Detailed Description

The PSHINSEL BM BZL RED 1 NO/NC A22NW2MLTRAP102RB from Omron is a high-performance rotary switch designed for reliable panel mounting applications. Featuring a durable brushed metal bezel in striking red, this switch is not only visually appealing but also IP66 rated for protection against dust and water ingress. The switch offers illuminated operation with a bright red LED, making it ideal for low-light environments. With SPST-NC and SPST-NO contact configurations and a current rating of 10A at 24VDC, it ensures efficient and safe switching. The lever actuator, round shape, and 22mm diameter provide easy and ergonomic operation. Suitable for a variety of industries, including aerospace, defense, and industrial automation, the A22NW2MLTRAP102RB guarantees long-lasting performance, meeting the highest quality standards.