A22NW-2ML-TRA-P102-RC

Heilind Number:OMIA22NW-2ML-TRA-P102-RC
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2ML-TRA-P102-RC
ECAD Model:
3D Model

Description:

PSHINSEL BM BZL RED 1 NO/NC A22NW2MLTRAP102RC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2ML-TRA-P102-RC
Series:A22NW
Mount Type:Panel Mount
Termination Method:Push-In
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Lever
Number of Positions:2
Actuator Shape:Round
Cap Color:Red
Switch Function:OFF-MOM, ON-MOM
Current Rating:10 A
Illumination Color:Red
Voltage Rating:24 VDC
Bezel Material:Brushed Metal
Illumination Type:LED
Reset Method:Automatic
Reset Position:Left
Switch Diameter:22 mm
SKU:OMIA22NW-2ML-TRA-P102-RC

Detailed Description

Introducing the PSHINSEL BM BZL RED 1 NO/NC A22NW2MLTRAP102RC rotary switch, a reliable and durable solution for panel mounting applications. With an IP66 rating, this switch is protected against dust and water ingress, making it suitable for use in various environments. Featuring SPST-NC and SPST-NO contact configurations, it offers versatility in circuit control. The lever actuator and round shape provide easy and intuitive operation, while the red illumination ensures clear visibility. Rated for 10A at 24VDC, it can handle high power loads with ease. The automatic reset function, with the reset position on the left, adds convenience and efficiency to its usage. Constructed with brushed metal bezel material and LED illumination type, this switch combines durability and energy efficiency. Perfect for applications in the aerospace, defense, and industrial sectors, the A22NW2MLTRAP102RC is a top choice for rotary switches.