| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NW-2ML-TRA-P202-RC |
| Series: | A22NW |
| Cap Color: | Red |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Reset Method: | Automatic |
| Actuator Type: | Lever |
| Actuator Shape: | Round |
| Bezel Material: | Brushed Metal |
| Current Rating: | 10 A |
| Reset Position: | Left |
| Voltage Rating: | 24 VDC |
| Switch Diameter: | 22 mm |
| Switch Function: | ON-MOM |
| Illumination Type: | LED |
| Illumination Color: | Red |
| Termination Method: | Push-In |
| Number of Positions: | 2 |
| Contact Configuration: | DPST-NC |
| SKU: | OMIA22NW-2ML-TRA-P202-RC |
A22NW-2ML-TRA-P202-RC
| Heilind Number: | OMIA22NW-2ML-TRA-P202-RC |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NW-2ML-TRA-P202-RC |
| ECAD Model: |
Specifications
Detailed Description
The A22NW2MLTRAP202RC is a high-quality rotary switch designed for panel mount installation, featuring a durable brushed metal bezel in a striking red finish. This DPST-NC switch offers reliable performance with a 10A current rating, making it ideal for industrial applications. Its IP66 rating ensures protection against dust and water ingress, while the illuminated red LED provides clear visual indication. The lever actuator and round shape offer comfortable operation, with a reset position located conveniently on the left side. With its automatic reset method and ON-MOM switch function, the A22NW2MLTRAP202RC combines functionality with ease of use, making it a versatile choice for control panels in various settings.

