A22NW-2ML-TRA-P202-RE

Heilind Number:OMIA22NW-2ML-TRA-P202-RE
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2ML-TRA-P202-RE
ECAD Model:
3D Model

Description:

PSHIN SEL, BM BZL, RED, 2 NC A22NW2MLTRAP202RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2ML-TRA-P202-RE
Series:A22NW
Mount Type:Panel Mount
Termination Method:Push-In
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPST-NC
Actuator Type:Lever
Number of Positions:2
Actuator Shape:Round
Cap Color:Red
Switch Function:ON-MOM
Current Rating:10 A
Illumination Color:Red
Voltage Rating:24 VDC
Bezel Material:Brushed Metal
Illumination Type:LED
Reset Method:Automatic
Reset Position:Left
Switch Diameter:22 mm
SKU:OMIA22NW-2ML-TRA-P202-RE

Detailed Description

The PSHIN SEL A22NW2MLTRAP202RE is a high-performance rotary switch designed for panel mounting, featuring a durable brushed metal bezel in bold red, making it easily visible and aesthetically pleasing. This switch boasts a robust IP66 rating, ensuring reliable operation even in harsh environments. With a DPST-NC contact configuration and a lever actuator, it offers precise control with a sleek round shape. The switch functions as ON-MOM and has automatic reset capability, with the reset position conveniently located on the left. Illuminated by a vibrant red LED, it provides clear indication of its status. Suitable for industrial applications, the A22NW2MLTRAP202RE delivers reliable performance with a 10 A current rating and 24 VDC voltage rating. Whether for machinery, control panels, or other systems, this rotary switch is a versatile and dependable choice.