A22NW-2ML-TYA-G101-YB

Heilind Number:OMIA22NW-2ML-TYA-G101-YB
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2ML-TYA-G101-YB
ECAD Model:
3D Model

Description:

ASSM SEL BM BZL YLLW 2 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2ML-TYA-G101-YB
Series:A22NW
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Automatic
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Brushed Metal
Current Rating:10 A
Reset Position:Left
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:OFF-MOM
Illumination Type:LED
Illumination Color:Yellow
Termination Method:Screw
Number of Positions:2
Contact Configuration:DPST-NO
SKU:OMIA22NW-2ML-TYA-G101-YB

Detailed Description

The A22NW-2ML-TYA-G101-YB rotary switch is a high-quality, panel-mount switch designed for industrial applications where durability and reliability are paramount. With a rugged brushed metal bezel and IP66 rating, it ensures protection against dust and water ingress, making it suitable for use in harsh environments. Featuring a bright yellow LED illumination with a DPST-NO contact configuration, it provides clear visual indication of its ON status. The lever actuator allows for easy and precise operation, while the OFF-MOM switch function offers momentary control. With a current rating of 10A and voltage rating of 24VDC, it is capable of handling high-power applications. The automatic reset method and left reset position enhance safety and efficiency. This A22NW series switch, part of our Rotary Switches lineup, is a reliable solution for demanding industrial settings.