A22NW-2ML-TYA-G102-YB

Heilind Number:OMIA22NW-2ML-TYA-G102-YB
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2ML-TYA-G102-YB
ECAD Model:
3D Model

Description:

ASSM SEL BM BZL YLLW 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2ML-TYA-G102-YB
Series:A22NW
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Automatic
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Brushed Metal
Current Rating:10 A
Reset Position:Left
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:OFF-MOM, ON-MOM
Illumination Type:LED
Illumination Color:Yellow
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC, SPST-NO
SKU:OMIA22NW-2ML-TYA-G102-YB

Detailed Description

The A22NW Series Panel Mount Rotary Switch, A22NW-2ML-TYA-G102-YB, is a high-performance industrial switch designed for reliable operation in demanding environments. Featuring a robust brushed metal bezel and IP66 rating, this switch is suitable for use in a wide range of applications. With a SPST-NC and SPST-NO contact configuration, it offers versatility in circuit control. The yellow illuminated lever actuator ensures visibility even in low light conditions, while the OFF-MOM and ON-MOM switch function provides convenient operation. Rated for 10A at 24VDC, this switch is capable of handling high current loads. Its automatic reset method and left reset position enhance user convenience. With a 22mm diameter and round actuator shape, it is easy to operate. The A22NW Series is the perfect choice for those seeking a durable and efficient rotary switch for their industrial needs.