A22NW-2ML-TYA-G102-YC

Heilind Number:OMIA22NW-2ML-TYA-G102-YC
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2ML-TYA-G102-YC
ECAD Model:
3D Model

Description:

ASSM SEL BM BZL YLLW 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2ML-TYA-G102-YC
Series:A22NW
Mount Type:Panel Mount
Termination Method:Screw
IP Rating:IP66
Illumination:Yes
Contact Configuration:SPST-NC, SPST-NO
Actuator Type:Lever
Number of Positions:2
Actuator Shape:Round
Cap Color:Yellow
Switch Function:OFF-MOM, ON-MOM
Current Rating:10 A
Illumination Color:Yellow
Voltage Rating:24 VDC
Bezel Material:Brushed Metal
Illumination Type:LED
Reset Method:Automatic
Reset Position:Left
Switch Diameter:22 mm
SKU:OMIA22NW-2ML-TYA-G102-YC

Detailed Description

A22NW-2ML-TYA-G102-YC features an ASSM SEL BM BZL YLLW 1 NO/NC configuration, making it a versatile and essential component for control panels. Part of the A22NW series, this panel mount switch ensures secure installation. With a screw termination method and IP66 rating, it guarantees durability even in demanding environments. The yellow LED illumination enhances visibility, and the SPST-NC and SPST-NO contact configuration, along with OFF-MOM and ON-MOM switch functions, offer flexible control options. Its lever actuator and round shape provide ergonomic operation, while the 10A current rating and 24VDC voltage rating ensure reliable performance. Constructed with brushed metal bezel material and featuring automatic reset with left reset position, this 22mm switch is ideal for applications where safety and efficiency are paramount.