A22NW-2ML-TYA-G202-YB

Heilind Number:OMIA22NW-2ML-TYA-G202-YB
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2ML-TYA-G202-YB
ECAD Model:
3D Model

Description:

ASSM SEL BM BZL YLLW 2 NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2ML-TYA-G202-YB
Series:A22NW
Mount Type:Panel Mount
Termination Method:Screw
IP Rating:IP66
Illumination:Yes
Contact Configuration:DPST-NC
Actuator Type:Lever
Number of Positions:2
Actuator Shape:Round
Cap Color:Yellow
Switch Function:ON-MOM
Current Rating:10 A
Illumination Color:Yellow
Voltage Rating:24 VDC
Bezel Material:Brushed Metal
Illumination Type:LED
Reset Method:Automatic
Reset Position:Left
Switch Diameter:22 mm
SKU:OMIA22NW-2ML-TYA-G202-YB

Detailed Description

A22NW-2ML-TYA-G202-YB features a durable and efficient ASSM SEL BM BZL switch designed for panel mounting. With an IP66 rating, it ensures reliable performance in various environments. The yellow illuminated 22mm switch, part of the A22NW series, offers DPST-NC contact configuration and a lever actuator for precise operation. Suitable for industrial applications, it has a current rating of 10A and voltage rating of 24VDC. The automatic reset method and left reset position enhance user convenience, while the brushed metal bezel adds a touch of sophistication. Ideal for control panels, this switch guarantees functionality and visibility, with its LED illumination providing clear indication of ON-MOM switch function. Trust in the A22NW2MLTYAG202YB for dependable operation.