| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NW-2ML-TYA-P101-YB |
| Series: | A22NW |
| Mount Type: | Panel Mount |
| Termination Method: | Push-In |
| IP Rating: | IP66 |
| Illumination: | Yes |
| Contact Configuration: | DPST-NO |
| Actuator Type: | Lever |
| Number of Positions: | 2 |
| Actuator Shape: | Round |
| Cap Color: | Yellow |
| Switch Function: | OFF-MOM |
| Current Rating: | 10 A |
| Illumination Color: | Yellow |
| Voltage Rating: | 24 VDC |
| Bezel Material: | Brushed Metal |
| Illumination Type: | LED |
| Reset Method: | Automatic |
| Reset Position: | Left |
| Switch Diameter: | 22 mm |
| SKU: | OMIA22NW-2ML-TYA-P101-YB |
A22NW-2ML-TYA-P101-YB
| Heilind Number: | OMIA22NW-2ML-TYA-P101-YB |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NW-2ML-TYA-P101-YB |
| ECAD Model: |
Specifications
Detailed Description
The A22NW-2ML-TYA-P101-YB is a high-performance rotary switch designed for industrial applications. Featuring a durable brushed metal bezel and a bright yellow cap, this panel-mount switch is easy to locate and operate. With an IP66 rating, it offers protection against dust and water ingress, making it suitable for use in harsh environments. The DPST-NO contact configuration and 10A current rating ensure reliable performance. The switch's lever actuator and round shape provide comfortable and intuitive operation. Illuminated by a yellow LED, it offers clear visibility, even in low-light conditions. With a voltage rating of 24VDC and automatic reset function, the A22NW2MLTYAP101YB is a versatile and dependable choice for control and power applications.

