A22NW-2MM-TGA-G002-GA

Heilind Number:OMIA22NW-2MM-TGA-G002-GA
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2MM-TGA-G002-GA
ECAD Model:
3D Model

Description:

ASSM SEL BM BZL GREN 1 NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2MM-TGA-G002-GA
Series:A22NW
Cap Color:Green
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Manual
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Brushed Metal
Current Rating:10 A
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:ON-OFF
Illumination Type:LED
Illumination Color:Green
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC
SKU:OMIA22NW-2MM-TGA-G002-GA

Detailed Description

The A22NW series presents the A22NW-2MM-TGA-G002-GA, a robust and efficient rotary switch designed for panel mount installation. Featuring a screw termination method and an IP66 rating, this switch ensures reliable performance even in demanding environments. Its SPST-NC contact configuration and ON-OFF switch function, controlled by a round lever actuator, offer precise and intuitive operation. With a green illuminated LED and brushed metal bezel, it not only provides visual feedback but also adds a touch of sophistication to any panel. Capable of handling up to 10 A at 24 VDC, this switch is suitable for a wide range of applications, from industrial machinery to control panels. Its manual reset method and durable construction make it a dependable choice for critical operations. A22NW2MMTGAG002GA sets a high standard in rotary switches, combining functionality with quality craftsmanship.