| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NW-3BB-TAA-P102-AC |
| Series: | A22NW |
| Mount Type: | Panel Mount |
| Termination Method: | Push-In |
| IP Rating: | IP66 |
| Illumination: | Yes |
| Contact Configuration: | SPST-NC, SPST-NO |
| Actuator Type: | Lever |
| Number of Positions: | 3 |
| Actuator Shape: | Round |
| Cap Color: | Blue |
| Switch Function: | MOM-OFF-MOM, MOM-ON-MOM |
| Current Rating: | 10 A |
| Illumination Color: | Blue |
| Voltage Rating: | 24 VDC |
| Bezel Material: | Plastic |
| Illumination Type: | LED |
| Reset Method: | Automatic |
| Reset Position: | Left/Right |
| Switch Diameter: | 22 mm |
| SKU: | OMIA22NW-3BB-TAA-P102-AC |
A22NW-3BB-TAA-P102-AC
| Heilind Number: | OMIA22NW-3BB-TAA-P102-AC |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NW-3BB-TAA-P102-AC |
| ECAD Model: |
Specifications
Detailed Description
The PSHINSEL PLAS BZL BLUE 1 NO/NC A22NW3BBTAAP102AC is a high-performance rotary switch designed for precision control applications. Featuring a durable plastic bezel in a striking blue hue, this switch is not only visually appealing but also built to withstand tough industrial environments with its IP66 rating. The SPST-NC and SPST-NO contact configuration, along with the MOM-OFF-MOM and MOM-ON-MOM switch function, offer versatile operation. The illuminated lever actuator, powered by energy-efficient LED technology, allows for easy visibility in low-light conditions. With a 22mm switch diameter and panel mount installation, the A22NW3BBTAAP102AC is a compact yet powerful solution for your switching needs.

