| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NW-3BM-TRA-G102-RE |
| Series: | A22NW |
| Cap Color: | Red |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Reset Method: | Manual |
| Actuator Type: | Lever |
| Actuator Shape: | Round |
| Bezel Material: | Plastic |
| Current Rating: | 10 A |
| Voltage Rating: | 24 VDC |
| Switch Diameter: | 22 mm |
| Switch Function: | ON-OFF-OFF, ON-ON-OFF |
| Illumination Type: | LED |
| Illumination Color: | Red |
| Termination Method: | Screw |
| Number of Positions: | 3 |
| Contact Configuration: | SPST-NC, SPST-NO |
| SKU: | OMIA22NW-3BM-TRA-G102-RE |
A22NW-3BM-TRA-G102-RE
| Heilind Number: | OMIA22NW-3BM-TRA-G102-RE |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NW-3BM-TRA-G102-RE |
| ECAD Model: |
Specifications
Detailed Description
A22NW-3BM-TRA-G102-RE features a sleek and durable design perfect for panel mounting. Its screw termination method ensures secure installation. With an IP66 rating, this switch is ideal for industrial settings. The vivid red LED illumination enhances visibility, while the SPST-NC and SPST-NO contact configuration offers versatile control options. The lever actuator and round shape provide intuitive operation. The ON-OFF-OFF and ON-ON-OFF switch functions cater to various applications. Boasting a 10A current rating and 24VDC voltage rating, it guarantees reliable performance. Made of high-quality plastic, the bezel is both sturdy and visually appealing. This rotary switch, part of the A22NW series, is a top choice for demanding environments.

