A22NW-3MB-TRA-P102-RD

Heilind Number:OMIA22NW-3MB-TRA-P102-RD
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-3MB-TRA-P102-RD
ECAD Model:
3D Model

Description:

PSHINSEL BM BZL RED 1 NO/NC A22NW3MBTRAP102RD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-3MB-TRA-P102-RD
Series:A22NW
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Automatic
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Brushed Metal
Current Rating:10 A
Reset Position:Left/Right
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:MOM-OFF-MOM, MOM-ON-MOM
Illumination Type:LED
Illumination Color:Red
Termination Method:Push-In
Number of Positions:3
Contact Configuration:SPST-NC, SPST-NO
SKU:OMIA22NW-3MB-TRA-P102-RD

Detailed Description

Introducing the A22NW Series PSHINSEL BM BZL RED 1 NO/NC Switch, a versatile panel mount solution designed for industrial applications. With a durable brushed metal bezel and IP66 rating, this switch ensures reliable performance even in harsh environments. Featuring push-in termination and illuminated with energy-efficient red LED technology, it offers both SPST-NC and SPST-NO contact configurations. The lever actuator with a round shape and red cap color provides easy operation and visibility. The MOM-OFF-MOM and MOM-ON-MOM switch functions, along with a 10A current rating and 24VDC voltage rating, make it suitable for various control tasks. Its automatic reset method and left/right reset position add convenience. Ideal for use in rotary switches, hi_rel applications, and more, the A22NW3MBTRAP102RD is a reliable and efficient choice for your switching needs.