A22NW-3MM-TYA-G101-YC

Heilind Number:OMIA22NW-3MM-TYA-G101-YC
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-3MM-TYA-G101-YC
ECAD Model:
3D Model

Description:

ASSM SEL BM BZL YLLW 2 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-3MM-TYA-G101-YC
Series:A22NW
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Manual
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Brushed Metal
Current Rating:10 A
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:OFF-OFF-ON, ON-OFF-OFF
Illumination Type:LED
Illumination Color:Yellow
Termination Method:Screw
Number of Positions:3
Contact Configuration:DPST-NO
SKU:OMIA22NW-3MM-TYA-G101-YC

Detailed Description

Introducing the A22NW-3MM-TYA-G101-YC, a high-performance rotary switch designed for industrial applications. This panel-mount switch features a durable brushed metal bezel in striking yellow, ensuring visibility in any environment. With an IP66 rating, it guarantees reliable operation even in harsh conditions. The DPST-NO contact configuration and 10A current rating make it suitable for controlling heavy-duty machinery. Its round lever actuator and OFF-OFF-ON, ON-OFF-OFF switch function provide versatile control options. The bright yellow LED illumination not only enhances visibility but also adds a touch of modernity. Ideal for applications requiring manual reset and a 22mm switch diameter, the A22NW3MMTYAG101YC is a dependable choice for demanding industrial settings.