A22NW-3MM-TYA-G102-YC

Heilind Number:OMIA22NW-3MM-TYA-G102-YC
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-3MM-TYA-G102-YC
ECAD Model:
3D Model

Description:

ASSM SEL BM BZL YLLW 1 NO/NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-3MM-TYA-G102-YC
Series:A22NW
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Manual
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Brushed Metal
Current Rating:10 A
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:ON-OFF-OFF, ON-ON-OFF
Illumination Type:LED
Illumination Color:Yellow
Termination Method:Screw
Number of Positions:3
Contact Configuration:SPST-NC, SPST-NO
SKU:OMIA22NW-3MM-TYA-G102-YC

Detailed Description

The ASSM SEL BM BZL YLLW 1 NO/NC Rotary Switch, part of the A22NW series, offers reliable control in industrial settings. Designed for panel mounting with a screw termination method, it ensures secure installation. With an IP66 rating, it's dust and water-resistant, suitable for demanding environments. Featuring a yellow illuminated lever and brushed metal bezel, it provides clear visibility and durability. The SPST-NC and SPST-NO contact configuration, along with ON-OFF-OFF and ON-ON-OFF switch functions, offer versatile operation. With a 10A current rating and 24VDC voltage rating, it can handle various power requirements. The LED illumination, manual reset, and 22mm switch diameter make it user-friendly. Perfect for applications in aerospace, defense, and industrial sectors, this rotary switch guarantees high performance and longevity.